Part Details for 215341-1213 by Molex
Overview of 215341-1213 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 215341-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2002
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 215341-1213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
83AH2002
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8480 | Buy Now |
DISTI #
2153411213
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411213) Min Qty: 2500 Package Multiple: 1250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5707 / $0.6376 | Buy Now |
DISTI #
MOL215341-1213
|
Heilind Electronics | MINI-FIT JR. F-S 225MM 18 AWG | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
525 Partner Stock |
|
$0.8500 / $1.2100 | Buy Now |
DISTI #
215341-1213
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 225MM 18 AWG BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6660 / $0.6790 | Buy Now |
DISTI #
2153411213-MOL
|
TME | 215341-1213 | 525 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
525 Partner Stock |
|
$0.8500 / $1.2100 | Buy Now |