There are no models available for this part yet.
Overview of 2153282063 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2153282063 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153282063-ND
|
DigiKey | MINIFIT JR DR P-S 6 CIRCUIT 600M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
458 In Stock |
|
$5.4804 / $7.1600 | Buy Now | |
DISTI #
2153282063
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 600mm Length Black (Alt: 2153282063) Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.3291 | Buy Now | |
DISTI #
V99:2348_24707926
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2047 | Americas - 25 |
|
$1.9150 / $4.0258 | Buy Now | |
DISTI #
69834500
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$6.8900 | Buy Now | |
DISTI #
53715489
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2047 | Americas - 25 |
|
$1.9150 | Buy Now | |
DISTI #
215328-2063
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-S 6CKT 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$7.5400 | Buy Now | |
DISTI #
2153282063
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 600mm Length Black (Alt: 2153282063) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804224121
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$7.7300 | Buy Now | |
DISTI #
C1S549804245072
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$4.5900 | Buy Now |
CAD Models for 2153282063 by Molex
Part Data Attributes for 2153282063 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|