-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5855
|
Newark | Wtb Cable, 8Pos, Rcpt-Free End, 11.8", Connector To Connector:Mini-Fit Jr. Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 215326-2082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$1.3200 | Buy Now |
DISTI #
77AH5855
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 8 Position 300mm Length Black - Bulk (Alt: 77AH5855) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 19 Partner Stock |
|
$5.9100 | Buy Now |
DISTI #
2153262082
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 8 Position 300mm Length Black - Bulk (Alt: 2153262082) Min Qty: 700 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7523 / $4.9232 | Buy Now |
DISTI #
538-215326-2082
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-S 8CKT 300MM Au RoHS: Compliant | 550 |
|
$5.2300 / $6.1600 | Buy Now |
DISTI #
MOL215326-2082
|
Heilind Electronics | MINIFIT JR DR R-S 8 CIRCUIT 30 | Americas - 0 in Stock |
|
$5.4984 / $6.0482 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.3m 16AWG Wire to Board 8 POS F Crimp Bag RoHS: Compliant |
75 Partner Stock |
|
$5.5600 / $7.8800 | Buy Now |
DISTI #
215326-2082
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-S 8CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$5.9000 / $6.3300 | Buy Now |
DISTI #
2153262082-MOL
|
TME | 215326-2082 | 75 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 1015 0.3m 16AWG Wire to Board 8 POS F Crimp Bag RoHS: Compliant |
75 Partner Stock |
|
$5.5600 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215326-2082
Molex
Buy Now
|
Compare Parts:
215326-2082
Molex
|
Samacsys Manufacturer | Molex |