-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5848
|
Newark | Wtb Cable, 4Pos, Rcpt-Free End, 5.9", Connector To Connector:Mini-Fit Jr. Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 215326-2041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$1.3300 | Buy Now |
DISTI #
2153262041
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 4 Position 150mm Length Black (Alt: 2153262041) Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2803 / $2.9004 | Buy Now |
DISTI #
77AH5848
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 4 Position 150mm Length Black - Bulk (Alt: 77AH5848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$2.8600 | Buy Now |
DISTI #
538-215326-2041
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-S 4CKT 150MM Au RoHS: Compliant | 1442 |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
MOL215326-2041
|
Heilind Electronics | MINIFIT JR DR R-S 4 CIRCUIT 15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$2.5200 / $2.9200 | Buy Now |
DISTI #
215326-2041
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-S 4CKT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.0600 / $2.6000 | Buy Now |
DISTI #
2153262041
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 4 Position 150mm Length Black (Alt: 2153262041) Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2803 / $2.9004 | Buy Now |
DISTI #
77AH5848
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail Dual Row 4 Position 150mm Length Black - Bulk (Alt: 77AH5848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$2.8600 | Buy Now |
DISTI #
3559422
|
element14 Asia-Pacific | WTB CABLE, 4POS RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 1313 |
|
$2.9817 / $4.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215326-2041
Molex
Buy Now
|
Compare Parts:
215326-2041
Molex
|
Samacsys Manufacturer | Molex |