There are no models available for this part yet.
Overview of 2153251082 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2153251082 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153251082-ND
|
DigiKey | MINIFIT JR DR R-R 8 CIRCUIT 300M Min Qty: 700 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.3523 | Buy Now | |
DISTI #
2153251082
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female 8 Position 300mm Length Black (Alt: 2153251082) Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.4486 | Buy Now | |
DISTI #
65702292
|
Verical | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 75 |
|
$6.6600 / $7.8000 | Buy Now | |
DISTI #
53361365
|
Verical | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2049 | Americas - 12 |
|
$1.7520 | Buy Now | |
DISTI #
215325-1082
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-R 8CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$6.8900 | Buy Now | |
DISTI #
2153251082
|
Avnet Abacus | Cable Assembly Mini-Fit Female to Female 8 Position 300mm Length Black (Alt: 2153251082) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804231307
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 12 |
|
$4.2900 | Buy Now |
CAD Models for 2153251082 by Molex
Part Data Attributes for 2153251082 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
MINI-FIT JR
|
Connector Side2
|
MINI-FIT JR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
1.309 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Rated Current
|
9 A
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
POWER CABLE
|