-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5813
|
Newark | Wtb Cable, 10Pos, Rcpt-Rcpt, 11.8", Connector To Connector:Mini-Fit Jr. Receptacle To Mini-Fit Jr. Receptacle, No. Of Positions:10Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 215325-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.7900 | Buy Now |
DISTI #
77AH5813
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black - Bulk (Alt: 77AH5813) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$8.5900 / $9.9000 | Buy Now |
DISTI #
2153251102
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black - Bulk (Alt: 2153251102) Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0888 / $6.6766 | Buy Now |
DISTI #
538-215325-1102
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-R 10CKT 300MM Sn RoHS: Compliant | 335 |
|
$7.1000 / $9.2300 | Buy Now |
DISTI #
MOL215325-1102
|
Heilind Electronics | MINIFIT JR DR R-R 10 CIRCUIT 3 | Americas - 0 in Stock |
|
$7.4566 / $8.2022 | Buy Now |
|
Onlinecomponents.com | Cable Assembly, Mini-Fit Jr. Receptacle - Mini-Fit Jr. Receptacle, 10 Circuits, 300mm, Black RoHS: Compliant |
65 Partner Stock |
|
$7.5600 / $10.6800 | Buy Now |
DISTI #
215325-1102
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-R 10CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$7.0200 / $9.1200 | Buy Now |
DISTI #
2153251102-MOL
|
TME | 215325-1102 | 65 |
|
Buy Now | |
|
Master Electronics | Cable Assembly, Mini-Fit Jr. Receptacle - Mini-Fit Jr. Receptacle, 10 Circuits, 300mm, Black RoHS: Compliant |
65 Partner Stock |
|
$7.5600 / $10.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215325-1102
Molex
Buy Now
|
Compare Parts:
215325-1102
Molex
|
Samacsys Manufacturer | Molex |