Part Details for 2153232023 by Molex
Overview of 2153232023 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153232023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153232023-ND
|
DigiKey | MINIFIT JR SR M-S 2 CIRCUIT 600M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
444 In Stock |
|
$1.6076 / $3.4200 | Buy Now |
DISTI #
2153232023
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 2 Position 600mm Length Black - Bulk (Alt: 2153232023) Min Qty: 1600 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7788 / $2.1216 | Buy Now |
DISTI #
V99:2348_24707901
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2046 | Americas - 25 |
|
$0.3867 / $1.6035 | Buy Now |
DISTI #
53934753
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2046 | Americas - 25 |
|
$0.3867 / $0.3948 | Buy Now |
DISTI #
215323-2023
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-S 2CKT 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.7300 | Buy Now |
DISTI #
000000000006138058
|
Sager | Rectangular Cable Assemblies MINIFIT JR SR M-S 2 CIRCU Min Qty: 1600 | 0 |
|
$2.1500 / $2.4500 | Buy Now |
DISTI #
2153232023
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Pigtail 2 Position 600mm Length Black (Alt: 2153232023) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |