Part Details for 2153232021 by Molex
Overview of 2153232021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153232021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153232021-ND
|
DigiKey | MINIFIT JR SR M-S 2 CIRCUIT 150M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
480 In Stock |
|
$1.1590 / $2.5200 | Buy Now |
DISTI #
2153232021
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 2 Position 150mm Length Black - Bulk (Alt: 2153232021) Min Qty: 2200 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2509 / $1.4920 | Buy Now |
DISTI #
215323-2021
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-S 2CKT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$1.5200 / $2.0400 | Buy Now |
DISTI #
000000000006138056
|
Sager | Rectangular Cable Assemblies MINIFIT JR SR M-S 2 CIRCU Min Qty: 2200 | 0 |
|
$1.5100 / $1.7200 | Buy Now |
DISTI #
2153232021
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Pigtail 2 Position 150mm Length Black (Alt: 2153232021) RoHS: Compliant Min Qty: 2200 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |