There are no models available for this part yet.
Overview of 2153231063 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153231063 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153231063-ND
|
DigiKey | MINIFIT JR SR M-S 6 CIRCUIT 600M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
92 In Stock |
|
$4.5660 / $6.9000 | Buy Now | |
DISTI #
2153231063
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 6 Position 600mm Length Black (Alt: 2153231063) Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.7049 | Buy Now | |
DISTI #
71296547
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 398 |
|
$5.7500 / $6.1000 | Buy Now | |
DISTI #
69837587
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 75 |
|
$5.7500 / $6.1000 | Buy Now | |
DISTI #
53405127
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2046 | Americas - 25 |
|
$1.6910 | Buy Now | |
DISTI #
215323-1063
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-S 6CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$6.6500 | Buy Now | |
DISTI #
2153231063
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Pigtail 6 Position 600mm Length Black (Alt: 2153231063) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549808371773
|
Chip1Stop | Other Cable Assembly | 473 |
|
$6.1200 / $6.9400 | Buy Now | |
DISTI #
C1S549804219013
|
Chip1Stop | Other Cable Assembly | 25 |
|
$4.6400 | Buy Now |
CAD Models for 2153231063 by Molex
Part Data Attributes for 2153231063 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|