-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM5097
|
Newark | Mini-Fit Jr. Male-To-Pigtail Off-The-Shelf (Ots) Cable Assembly, Single Row, 300.00Mm Length, Tin (Sn) Plating, 6 Circuits, Black Rohs Compliant: Yes |Molex 215323-1062 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$7.7000 / $9.0800 | Buy Now |
DISTI #
2153231062
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 6 Position 300mm Length Black - Bulk (Alt: 2153231062) Min Qty: 1000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8916 / $3.4491 | Buy Now |
DISTI #
538-215323-1062
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR M-S 6CKT 300MM Sn RoHS: Compliant | 25 |
|
$3.6700 / $5.2300 | Buy Now |
DISTI #
72084336
|
RS | Cable Assembly, MINIFIT JR SR M-S 6 Circuit 300MM Sn | Molex Incorporated 215323-1062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 / $7.2400 | RFQ |
DISTI #
MOL215323-1062
|
Heilind Electronics | MINIFIT JR SR M-S 6 CIRCUIT 30 | Americas - 0 in Stock |
|
$4.1747 / $4.2370 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
150 Partner Stock |
|
$4.3900 / $6.1900 | Buy Now |
DISTI #
215323-1062
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-S 6CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.7300 / $5.0800 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
150 Partner Stock |
|
$4.3900 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215323-1062
Molex
Buy Now
|
Compare Parts:
215323-1062
Molex
|
Samacsys Manufacturer | Molex |