-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7142
|
Newark | Wtb Cable, 4Pos Plug-Free End, 150Mm Rohs Compliant: Yes |Molex 215323-1041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1235 |
|
$3.0500 / $3.4400 | Buy Now |
DISTI #
2153231041
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail 4 Position 150mm Length Black (Alt: 2153231041) Min Qty: 1600 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.0759 | Buy Now |
DISTI #
538-215323-1041
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR M-S 4CKT 150MM Sn RoHS: Compliant | 20 |
|
$2.1200 / $3.0500 | Buy Now |
DISTI #
72084329
|
RS | Cable Assembly, MINIFIT JR SR M-S 4 Circuit 150MM Sn | Molex Incorporated 215323-1041 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.2900 | RFQ |
DISTI #
MOL215323-1041
|
Heilind Electronics | MINIFIT JR SR M-S 4 CIRCUIT 15 | Americas - 0 in Stock |
|
$2.2808 / $2.5088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
392 Partner Stock |
|
$2.5900 / $3.0000 | Buy Now |
DISTI #
215323-1041
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-S 4CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.3800 / $2.6300 | Buy Now |
DISTI #
215323-1041
|
IBS Electronics | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 4 POS M Crimp Bag Min Qty: 346 Package Multiple: 1 | 392 |
|
$2.5090 | Buy Now |
|
Master Electronics | RoHS: Compliant |
392 Partner Stock |
|
$2.5900 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215323-1041
Molex
Buy Now
|
Compare Parts:
215323-1041
Molex
|
Samacsys Manufacturer | Molex |