Part Details for 2153221063 by Molex
Overview of 2153221063 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153221063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153221063-ND
|
DigiKey | MINIFIT JR SR M-M 6 CIRCUIT 600M Min Qty: 600 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9087 | Buy Now |
DISTI #
2153221063
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male 6 Position 600mm Length Black (Alt: 2153221063) Min Qty: 600 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2440 | Buy Now |
DISTI #
V99:2348_24707929
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2046 | Americas - 25 |
|
$1.8840 / $3.9615 | Buy Now |
DISTI #
66974017
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 475 |
|
$6.4100 / $6.8000 | Buy Now |
DISTI #
69834502
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 75 |
|
$6.4100 / $6.8000 | Buy Now |
DISTI #
53812347
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2046 | Americas - 25 |
|
$3.9615 | Buy Now |
DISTI #
215322-1063
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-M 6CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.3300 | Buy Now |
DISTI #
2153221063
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Male 6 Position 600mm Length Black (Alt: 2153221063) RoHS: Compliant Min Qty: 600 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808043825
|
Chip1Stop | Other Cable Assembly | 550 |
|
$7.2400 / $8.2300 | Buy Now |
DISTI #
C1S549804249430
|
Chip1Stop | Other Cable Assembly | 25 |
|
$4.5200 | Buy Now |
Part Details for 2153221063
2153221063 CAD Models
2153221063 Part Data Attributes
|
2153221063
Molex
Buy Now
Datasheet
|
Compare Parts:
2153221063
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |