Part Details for 2153221023 by Molex
Overview of 2153221023 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153221023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153221023-ND
|
DigiKey | MINIFIT JR SR M-M 2 CIRCUIT 600M Min Qty: 1 Lead time: 21 Weeks Container: Bag |
97 In Stock |
|
$1.6500 / $2.3400 | Buy Now |
DISTI #
2153221023
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male 2 Position 600mm Length Black (Alt: 2153221023) Min Qty: 1500 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2835 | Buy Now |
DISTI #
215322-1023
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-M 2CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.2700 / $2.8900 | Buy Now |
DISTI #
2153221023
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Male 2 Position 600mm Length Black (Alt: 2153221023) RoHS: Compliant Min Qty: 1500 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808372709
|
Chip1Stop | Other Cable Assembly | 391 |
|
$2.8600 / $2.9900 | Buy Now |
Part Details for 2153221023
2153221023 CAD Models
2153221023 Part Data Attributes
|
2153221023
Molex
Buy Now
Datasheet
|
Compare Parts:
2153221023
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |