-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7123
|
Newark | Wtb Cable, 2Pos Plug-Plug, 600Mm Rohs Compliant: Yes |Molex 215322-2023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$4.2100 / $6.0100 | Buy Now |
DISTI #
2153222023
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male 2 Position 600mm Length Black - Bulk (Alt: 2153222023) Min Qty: 1200 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2924 / $2.7344 | Buy Now |
DISTI #
538-215322-2023
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR M-M 2CKT 600MM Au RoHS: Compliant | 22 |
|
$2.7700 / $3.7400 | Buy Now |
DISTI #
72084250
|
RS | Cable Assembly, MINIFIT JR SR M-M 2 Circuit 600MM Au | Molex Incorporated 215322-2023 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $5.7400 | RFQ |
DISTI #
MOL215322-2023
|
Heilind Electronics | MINIFIT JR SR M-M 2 CIRCUIT 60 | Americas - 0 in Stock |
|
$3.3096 / $3.3590 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant |
100 Partner Stock |
|
$3.4100 / $3.9400 | Buy Now |
DISTI #
215322-2023
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-M 2CKT 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.8900 / $3.6400 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant |
100 Partner Stock |
|
$3.4100 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215322-2023
Molex
Buy Now
|
Compare Parts:
215322-2023
Molex
|
Samacsys Manufacturer | Molex |