There are no models available for this part yet.
Overview of 2153211061 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2153211061 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153211061-ND
|
DigiKey | MINIFIT JR SR R-S 6 CIRCUIT 150M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
98 In Stock |
|
$1.9732 / $4.1400 | Buy Now | |
DISTI #
2153211061
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail 6 Position 150mm Length Black (Alt: 2153211061) Min Qty: 1200 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.4043 | Buy Now | |
DISTI #
V99:2348_24707810
|
Arrow Electronics | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2049 | Americas - 25 |
|
$0.9503 / $1.9979 | Buy Now | |
DISTI #
71290351
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 396 |
|
$2.9400 / $3.1100 | Buy Now | |
DISTI #
69834571
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$2.9400 / $3.1100 | Buy Now | |
DISTI #
53398816
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2049 | Americas - 25 |
|
$0.9503 | Buy Now | |
DISTI #
215321-1061
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-S 6CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.4000 | Buy Now | |
DISTI #
2153211061
|
Avnet Abacus | Cable Assembly Mini-Fit Female to Pigtail 6 Position 150mm Length Black (Alt: 2153211061) RoHS: Compliant Min Qty: 1200 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804247724
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 496 |
|
$3.1400 / $3.5400 | Buy Now | |
DISTI #
C1S549804109682
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$2.7900 | Buy Now |
CAD Models for 2153211061 by Molex
Part Data Attributes for 2153211061 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|