There are no models available for this part yet.
Overview of 2153211043 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2153211043 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153211043-ND
|
DigiKey | MINIFIT JR SR R-S 4 CIRCUIT 600M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
32 In Stock |
|
$2.3620 / $4.8900 | Buy Now | |
DISTI #
2153211043
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail 4 Position 600mm Length Black (Alt: 2153211043) Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.8840 | Buy Now | |
DISTI #
V99:2348_24707771
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2045 | Americas - 25 |
|
$1.7100 / $2.3966 | Buy Now | |
DISTI #
71282500
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 348 |
|
$3.5200 / $3.7400 | Buy Now | |
DISTI #
69747591
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 116 |
|
$3.5200 / $3.7400 | Buy Now | |
DISTI #
52882043
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2045 | Americas - 25 |
|
$1.7100 | Buy Now | |
DISTI #
215321-1043
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-S 4CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.0800 | Buy Now | |
DISTI #
2153211043
|
Avnet Abacus | Cable Assembly Mini-Fit Female to Pigtail 4 Position 600mm Length Black (Alt: 2153211043) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804323662
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 464 |
|
$3.7400 / $4.2300 | Buy Now | |
DISTI #
C1S549804208053
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$3.0600 | Buy Now |
CAD Models for 2153211043 by Molex
Part Data Attributes for 2153211043 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|