Part Details for 2153211032 by Molex
Overview of 2153211032 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2153211032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153211032-ND
|
DigiKey | MINIFIT JR SR R-S 3 CIRCUIT 300M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1767 In Stock |
|
$1.9376 / $2.8900 | Buy Now |
DISTI #
2153211032
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail 3 Position 300mm Length Black - Bulk (Alt: 2153211032) Min Qty: 1800 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5789 / $1.8914 | Buy Now |
DISTI #
215321-1032
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-S 3CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.9600 / $2.6000 | Buy Now |
DISTI #
000000000006137985
|
Sager | Rectangular Cable Assemblies MINIFIT JR SR R-S 3 CIRCU Min Qty: 1800 | 0 |
|
$1.9100 / $2.1700 | Buy Now |
DISTI #
2153211032
|
Avnet Abacus | Cable Assembly Mini-Fit Female to Pigtail 3 Position 300mm Length Black (Alt: 2153211032) RoHS: Compliant Min Qty: 1800 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |