-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3035
|
Newark | Wtb Cord, Mizu-P25 Plug-Free End, 600Mm, Connector To Connector:Mizu-P25 Plug To Free End, No. Of Positions:2Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 215313-1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.2500 | Buy Now |
DISTI #
538-215313-1023
|
Mouser Electronics | Rectangular Cable Assemblies MizuP25 P-S 2CKT 600mm Sn RoHS: Compliant | 1374 |
|
$2.6000 / $4.7400 | Buy Now |
DISTI #
72146529
|
RS | Cable Assembly, MizuP25 P-S 2ckt 600mm Sn | Molex Incorporated 215313-1023 RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.8700 | RFQ |
DISTI #
MOL215313-1023
|
Heilind Electronics | MIZUP25 P-S 2CKT 600MM SN | Americas - 0 in Stock |
|
$2.5912 / $2.8503 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
139 Partner Stock |
|
$2.9400 / $3.4200 | Buy Now |
DISTI #
215313-1023
|
TTI | Rectangular Cable Assemblies MizuP25 P-S 2CKT 600mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$2.7200 / $4.6900 | Buy Now |
DISTI #
2153131023-MOL
|
TME | 215313-1023 Min Qty: 9 | 139 |
|
$4.6618 / $4.6620 | Buy Now |
|
Master Electronics | RoHS: Compliant |
139 Partner Stock |
|
$2.9400 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215313-1023
Molex
Buy Now
|
Compare Parts:
215313-1023
Molex
|
Samacsys Manufacturer | Molex |