-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X6P HV100 REC CON. TE, 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4470
|
Newark | 2X6P Hv100 Rec Con. Te 8.5Mm |Amp Te Connectivity 215309-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
72050977
|
RS | Connector, AMPMODU, 2X6P Hv100 Rec Con. Te, 8.5Mm | TE Connectivity 215309-6 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9200 | RFQ |
DISTI #
AMP215309-6
|
Heilind Electronics | 2X6P HV100 REC CON. TE, 8.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X6P HV100 REC CON. TE, 8.5MM RoHS: Compliant |
8787 Partner Stock |
|
$1.2800 / $1.4100 | Buy Now |
DISTI #
16837787
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 8787 |
|
$0.7800 / $0.8700 | Buy Now |
DISTI #
215309-6
|
TTI | Headers & Wire Housings REC ASSY 2X6P VERT HV-100 Min Qty: 2880 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$0.8700 | Buy Now |
DISTI #
AMP215309-6
|
Interstate Connecting Components | 2X6P HV100 REC CON. TE, 8.5MM | 0 |
|
Buy Now | |
DISTI #
000000000000926981
|
Sager | Headers & Wire Housings REC ASSY 2X6P VERT HV-100 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 12577 |
|
RFQ | |
|
Master Electronics | 2X6P HV100 REC CON. TE, 8.5MM RoHS: Compliant |
8787 Partner Stock |
|
$1.2800 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215309-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215309-6
TE Connectivity
2X6P HV100 REC CON. TE, 8.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215309-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215309-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68683-303 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 215309-6 vs 68683-303 |