-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P HV100 REC CON. TE, 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8921
|
Newark | 2P Hv-100 Stecklei |Amp Te Connectivity 215299-2 Min Qty: 10528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
AMP215299-2
|
Heilind Electronics | 2P HV100 REC CON. TE, 8.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P HV100 REC CON. TE, 8.5MM RoHS: Compliant | 0 |
|
$0.2979 / $0.6240 | Buy Now |
DISTI #
215299-2
|
TTI | Headers & Wire Housings 1X02P RCPT HV-100 TE Min Qty: 5264 Package Multiple: 376 Container: Tray | Americas - 0 |
|
$0.2900 | Buy Now |
DISTI #
AMP215299-2
|
Interstate Connecting Components | 2P HV100 REC CON. TE, 8.5MM | 0 |
|
Buy Now | |
|
Master Electronics | 2P HV100 REC CON. TE, 8.5MM RoHS: Compliant | 0 |
|
$0.2979 / $0.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215299-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215299-2
TE Connectivity
2P HV100 REC CON. TE, 8.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215299-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215299-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103978-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 215299-2 vs 5-103978-1 |
5-104439-1 | (5-104439-1) 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity | 215299-2 vs 5-104439-1 |
5-103977-1 | (5-103977-1) 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity | 215299-2 vs 5-103977-1 |
5-103970-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 215299-2 vs 5-103970-1 |
104438-1 | (104438-1) 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity | 215299-2 vs 104438-1 |
5-103959-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 215299-2 vs 5-103959-1 |
5-103973-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 215299-2 vs 5-103973-1 |
1470222-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle | TE Connectivity | 215299-2 vs 1470222-2 |
5-103972-1 | (5-103972-1) 10X2 MTE RCPT SR RIBBED .100CL | TE Connectivity | 215299-2 vs 5-103972-1 |
5-103971-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 215299-2 vs 5-103971-1 |