-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASS TERMINATION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-215282-9-ND
|
DigiKey | MASS TERMINATION Min Qty: 550000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7743 | Buy Now |
DISTI #
215282-9
|
Avnet Americas | Contact RCP IDT ST Cable Mount T/R - Tape and Reel (Alt: 215282-9) RoHS: Compliant Min Qty: 550000 Package Multiple: 25000 Container: Reel | 0 |
|
$0.6687 | Buy Now |
DISTI #
571-215282-9
|
Mouser Electronics | Automotive Connectors MASS TERMINATION RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 550000 Package Multiple: 25000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
DISTI #
AMP215282-9
|
Heilind Electronics | MASS TERMINATION | Americas - 0 in Stock |
|
$0.8352 | Buy Now |
|
Onlinecomponents.com | MASS TERMINATION RoHS: Compliant | 0 |
|
$0.7200 / $2.1130 | Buy Now |
DISTI #
AMP215282-9
|
Interstate Connecting Components | MASS TERMINATION | 0 |
|
$0.8352 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14000 |
|
RFQ | |
DISTI #
215282-9
|
Avnet Abacus | (Alt: 215282-9) RoHS: Compliant Min Qty: 550000 Package Multiple: 25000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MASS TERMINATION RoHS: Compliant | 0 |
|
$0.7200 / $2.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215282-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215282-9
TE Connectivity
MASS TERMINATION
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.053 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |