Part Details for 2152723403 by Molex
Overview of 2152723403 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723403-ND
|
DigiKey | NTC EPOXY - 3892 25MM 4.7K1% Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1621 In Stock |
|
$0.8158 / $1.5100 | Buy Now |
DISTI #
2152723403
|
Avnet Americas | NTC EPOXY - 3892 25MM 4.7K1% (Alt: 2152723403) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.9141 | Buy Now |
DISTI #
V99:2348_25701587
|
Arrow Electronics | Thermistor NTC 4.7K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2125 | Americas - 50 |
|
$0.3993 / $0.8393 | Buy Now |
DISTI #
58111465
|
Verical | Thermistor NTC 4.7K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 8 Package Multiple: 1 Date Code: 2125 | Americas - 50 |
|
$0.3993 | Buy Now |
DISTI #
65701176
|
Verical | Thermistor NTC 4.7K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 43 Package Multiple: 1 | Americas - 50 |
|
$1.4700 | Buy Now |
DISTI #
215272-3403
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 4.7K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.3000 | Buy Now |
DISTI #
MOL215272-3403
|
Interstate Connecting Components | NTC EPOXY-3892 25mm 4.7K1% | 12 |
|
$1.4932 | Buy Now |
DISTI #
2152723403
|
Avnet Abacus | NTC EPOXY - 3892 25MM 4.7K1% (Alt: 2152723403) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804366940
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.5300 | Buy Now |
DISTI #
C1S549804356536
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.2500 | Buy Now |