Part Details for 2152723203 by Molex
Overview of 2152723203 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723203-ND
|
DigiKey | NTC EPOXY - 3892 25MM 2.25K1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1500 In Stock |
|
$1.0658 / $1.9700 | Buy Now |
DISTI #
2152723203
|
Avnet Americas | NTC EPOXY - 3892 25MM 2.25K1% (Alt: 2152723203) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3642 / $1.5006 | Buy Now |
DISTI #
V99:2348_25701979
|
Arrow Electronics | Thermistor NTC 2.252K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2127 | Americas - 27 |
|
$0.6498 / $0.8612 | Buy Now |
DISTI #
2152723203
|
Avnet Americas | NTC EPOXY - 3892 25MM 2.25K1% (Alt: 2152723203) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3642 / $1.5006 | Buy Now |
DISTI #
MOL215272-3203
|
Interstate Connecting Components | NTC EPOXY-3892 25mm 2.25K1% | 12 |
|
$1.2120 / $1.2725 | Buy Now |