Part Details for 2152723107 by Molex
Overview of 2152723107 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723107-ND
|
DigiKey | NTC EPOXY - 3892 100MM 1K1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1985 In Stock |
|
$1.0693 / $2.4800 | Buy Now |
DISTI #
2152723107
|
Avnet Americas | NTC EPOXY - 3892 100MM 1K1% (Alt: 2152723107) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5407 / $1.6947 | Buy Now |
DISTI #
V99:2348_25708784
|
Arrow Electronics | Thermistor NTC 1K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2125 | Americas - 50 |
|
$0.7340 / $0.9727 | Buy Now |
DISTI #
2152723107
|
Avnet Americas | NTC EPOXY - 3892 100MM 1K1% (Alt: 2152723107) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5407 / $1.6947 | Buy Now |
DISTI #
MOL215272-3107
|
Interstate Connecting Components | NTC EPOXY-3892 100mm 1K1% | 12 |
|
$1.3688 / $1.4372 | Buy Now |