Part Details for 2152723105 by Molex
Overview of 2152723105 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723105-ND
|
DigiKey | NTC EPOXY - 3892 40MM 1K1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2 In Stock |
|
$1.1784 / $2.7400 | Buy Now |
DISTI #
2152723105
|
Avnet Americas | NTC EPOXY - 3892 40MM 1K1% (Alt: 2152723105) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3966 / $1.5361 | Buy Now |
DISTI #
V99:2348_25706705
|
Arrow Electronics | Thermistor NTC 1K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2125 | Americas - 25 |
|
$0.6653 / $0.8816 | Buy Now |
DISTI #
2152723105
|
Avnet Americas | NTC EPOXY - 3892 40MM 1K1% (Alt: 2152723105) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3966 / $1.5361 | Buy Now |
DISTI #
MOL215272-3105
|
Interstate Connecting Components | NTC EPOXY-3892 40mm 1K1% | 12 |
|
$1.2408 / $1.3027 | Buy Now |