Part Details for 2152723003 by Molex
Overview of 2152723003 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723003-ND
|
DigiKey | NTC EPOXY - 3892 25MM 100K1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
502 In Stock |
|
$1.1294 / $2.6200 | Buy Now |
DISTI #
2152723003
|
Avnet Americas | NTC EPOXY - 3892 25MM 100K1% (Alt: 2152723003) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3333 / $1.4666 | Buy Now |
DISTI #
V99:2348_25701027
|
Arrow Electronics | Thermistor NTC 100K Ohm 1% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2127 | Americas - 42 |
|
$0.6352 / $0.8417 | Buy Now |
DISTI #
215272-3003
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 100K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.1800 / $1.3000 | Buy Now |
DISTI #
2152723003
|
Avnet Americas | NTC EPOXY - 3892 25MM 100K1% (Alt: 2152723003) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3333 / $1.4666 | Buy Now |
DISTI #
MOL215272-3003
|
Interstate Connecting Components | NTC EPOXY-3892 25mm 100K1% | 12 |
|
$1.1845 / $1.2437 | Buy Now |