Part Details for 2152721603 by Molex
Overview of 2152721603 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152721603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152721603-ND
|
DigiKey | NTC EPOXY - 3892 25MM 10K0.44% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2514 In Stock |
|
$0.9351 / $2.2600 | Buy Now |
DISTI #
2152721603
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K0.44% (Alt: 2152721603) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.0216 / $1.1238 | Buy Now |
DISTI #
V99:2348_25702412
|
Arrow Electronics | Thermistor NTC 10K Ohm 0.1% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2126 | Americas - 28 |
|
$0.4867 / $0.6449 | Buy Now |
DISTI #
215272-1603
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 10K0.44% pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
2152721603
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K0.44% (Alt: 2152721603) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.0216 / $1.1238 | Buy Now |
DISTI #
2152721603
|
Avnet Asia | NTC EPOXY - 3892 25MM 10K0.44% (Alt: 2152721603) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 2 Days | 0 |
|
RFQ |