There are no models available for this part yet.
Overview of 215272-3007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 215272-3007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ7658
|
Newark | Thermistor, Ntc, 3892K, 100 Kohm, Resistance (25°C):100Kohm, Product Range:215272 Series, B-Constant:3892K, Operating Temperature Min:-40°C, Operating Temperature Max:135°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Molex 215272-3007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.4100 | Buy Now | |
DISTI #
37AJ7658
|
Avnet Americas | NTC EPOXY - 3892 100MM 100K1% - Bulk (Alt: 37AJ7658) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$1.2500 | Buy Now | |
DISTI #
2152723007
|
Avnet Americas | NTC EPOXY - 3892 100MM 100K1% (Alt: 2152723007) Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.1381 | Buy Now | |
DISTI #
538-215272-3007
|
Mouser Electronics | NTC Thermistors NTC Epoxy Therm Cbls 3892 100mm 100K1% RoHS: Compliant | 0 |
|
$1.1500 | Order Now | |
DISTI #
72344617
|
RS | NTC EPOXY - 3892 100mm 100K1% | Molex Incorporated 215272-3007 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ | |
DISTI #
MOL215272-3007
|
Heilind Electronics | NTC EPOXY-3892 100mm 100K1% | Americas - 37 in Stock |
|
$1.6972 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.5700 / $1.8400 | Buy Now | ||
DISTI #
215272-3007
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 100mm 100K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.4800 | Buy Now | |
DISTI #
2152723007-MOL
|
TME | NTC thermistor Min Qty: 25 | 50 |
|
$1.7204 / $1.7220 | Buy Now | |
DISTI #
215272-3007
|
IBS Electronics | Molex 215272-3007 NTC Thermistor Cable, Epoxy, 3892 BV, 100mm, 100K Ohm, 1% Tolerance Min Qty: 513 Package Multiple: 1 | 50 |
|
$1.6900 | Buy Now |