Part Details for 215272-3005 by Molex
Overview of 215272-3005 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 215272-3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7657
|
Newark | Thermistor, Ntc, 3892K, 100 Kohm, Resistance (25°C):100Kohm, Product Range:215272 Series, B-Constant:3892K, Operating Temperature Min:-40°C, Operating Temperature Max:135°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Molex 215272-3005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$0.3360 | Buy Now |
DISTI #
37AJ7657
|
Avnet Americas | NTC EPOXY - 3892 40MM 100K1% - Bulk (Alt: 37AJ7657) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$1.1300 | Buy Now |
DISTI #
2152723005
|
Avnet Americas | NTC EPOXY - 3892 40MM 100K1% (Alt: 2152723005) Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0291 | Buy Now |
DISTI #
538-215272-3005
|
Mouser Electronics | NTC Thermistors NTC Epoxy Therm Cbls 3892 40mm 100K1% RoHS: Compliant | 25 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
72344616
|
RS | NTC EPOXY - 3892 40mm 100K1% | Molex Incorporated 215272-3005 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
DISTI #
MOL215272-3005
|
Heilind Electronics | NTC EPOXY-3892 40mm 100K1% | Americas - 37 in Stock |
|
$1.5347 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
215272-3005
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 40mm 100K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.3300 | Buy Now |
DISTI #
215272-3005
|
IBS Electronics | Molex 215272-3005 NTC Thermistor Cable, Epoxy, 3892 BV, 40mm, 100K Ohm, 1% Tolerance Min Qty: 565 Package Multiple: 1 | 50 |
|
$1.5340 | Buy Now |
DISTI #
MOL215272-3005
|
Interstate Connecting Components | NTC EPOXY-3892 40mm 100K1% | 12 |
|
$1.5347 | Buy Now |