Part Details for 2152703607 by Molex
Overview of 2152703607 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152703607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152703607-ND
|
DigiKey | NTC EPOXY - 3600 100MM 10K 1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1092 In Stock |
|
$1.3710 / $3.0500 | Buy Now |
DISTI #
2152703607
|
Avnet Americas | NTC EPOXY - 3600 100MM 10K 1% (Alt: 2152703607) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6088 / $1.7697 | Buy Now |
DISTI #
V99:2348_25701484
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin Radial 3600K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 | Americas - 1544 |
|
$1.2960 / $1.8460 | Buy Now |
DISTI #
215270-3607
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3600 100mm 10K 1% pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.4000 / $2.0400 | Buy Now |
DISTI #
2152703607
|
Avnet Americas | NTC EPOXY - 3600 100MM 10K 1% (Alt: 2152703607) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6088 / $1.7697 | Buy Now |
DISTI #
MOL215270-3607
|
Interstate Connecting Components | NTC EPOXY-3600 100mm 10K 1% | 12 |
|
$1.4293 / $1.5008 | Buy Now |