Part Details for 2151A1 by Visual Communications Company
Overview of 2151A1 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2151A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1300
|
Newark | Neon Indicator, 7.87Mm, 250Vac, Supply Voltage:250Vac, Lamp Base Type:Wire Leaded, Illumination Color:Red, Mounting Hole Dia:7.87Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:2151A Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 2151A1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.8100 | Buy Now |
DISTI #
2151A1-ND
|
DigiKey | LAMP NEON RED 250V PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
141 In Stock |
|
$2.8073 / $6.5400 | Buy Now |
DISTI #
607-2151A1
|
Mouser Electronics | Panel Mount Indicator Lamps Transparent Red 5/16" MOUNTING HOLE RoHS: Compliant | 63 |
|
$2.6100 / $5.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$3.0200 | Buy Now |
Part Details for 2151A1
2151A1 CAD Models
2151A1 Part Data Attributes:
|
2151A1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2151A1
Visual Communications Company
PMI RND .31″ Neon 250V Wire Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2151A1
This table gives cross-reference parts and alternative options found for 2151A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2151A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151A1 | Single Color LED, Red, | CML Innovative Technologies | 2151A1 vs 2151A1 |