Part Details for 2151A1 by Chicago Miniature Lighting LLC
Overview of 2151A1 by Chicago Miniature Lighting LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2151A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .31" Neon 250V Wire Red RoHS: Compliant |
383 In Stock |
|
$1.7700 / $3.9900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | PMI RND .31" Neon 250V Wire Red RoHS: Compliant |
383 In Stock |
|
$1.7700 / $3.9900 | Buy Now |