Part Details for 2151MFM2230LKN38E0 by Fenghua (HK) Electronics Ltd
Overview of 2151MFM2230LKN38E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2151MFM2230LKN38E0
2151MFM2230LKN38E0 CAD Models
2151MFM2230LKN38E0 Part Data Attributes
|
2151MFM2230LKN38E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2151MFM2230LKN38E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2151MFM2230LKN38E0
This table gives cross-reference parts and alternative options found for 2151MFM2230LKN38E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2151MFM2230LKN38E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151MFM2230LKN38F0 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 2151MFM2230LKN38F0 |
HC2V157M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 2151MFM2230LKN38E0 vs HC2V157M22030HA |
1151MFM2230LKN78E0 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 1151MFM2230LKN78E0 |
8151MFM2230LKN98E0 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 8151MFM2230LKN98E0 |
350USC150MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 2151MFM2230LKN38E0 vs 350USC150MEFCSN22X30 |
8151MFM2230LKN1850 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 8151MFM2230LKN1850 |
ESMM351LCN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 2151MFM2230LKN38E0 vs ESMM351LCN151MP30S |
8151MFM2230LKN1810 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 8151MFM2230LKN1810 |
2151MFM2230LKN9850 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 2151MFM2230LKN9850 |
1151MFM2230LKN4850 | CAP,AL2O3,150UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MFM2230LKN38E0 vs 1151MFM2230LKN4850 |