Part Details for 2151MCM1825RGN1110 by Fenghua (HK) Electronics Ltd
Overview of 2151MCM1825RGN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2151MCM1825RGN1110
2151MCM1825RGN1110 CAD Models
2151MCM1825RGN1110 Part Data Attributes
|
2151MCM1825RGN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2151MCM1825RGN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2151MCM1825RGN1110
This table gives cross-reference parts and alternative options found for 2151MCM1825RGN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2151MCM1825RGN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
157KFM200MRV | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 2151MCM1825RGN1110 vs 157KFM200MRV |
8151MCM1825RG07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 8151MCM1825RG07C |
8151MCM1825RGN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 8151MCM1825RGN5C |
2151MCM1825RGN111P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 2151MCM1825RGN111P |
1151MCM1825RGN211M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 1151MCM1825RGN211M |
UAQ2D151MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 2151MCM1825RGN1110 vs UAQ2D151MHD6CT |
1151MCM1825RGN9110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 1151MCM1825RGN9110 |
8151MCM1825RGN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 8151MCM1825RGN0P |
8151MCM1825RGN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 8151MCM1825RGN5P |
8151MCM1825RG07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 2151MCM1825RGN1110 vs 8151MCM1825RG07P |