Part Details for 2151700800 by Molex
Overview of 2151700800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2151700800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2151700800-ND
|
DigiKey | CABLE ASSY. 8 CKT PICO-CLASP 100 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
882 In Stock |
|
$3.3582 / $6.0600 | Buy Now |
DISTI #
2151700800
|
Avnet Americas | Cable Assembly Shielded 0.1m 28AWG 8 Position Pico-Clasp Female to 8 Position Pico-Clasp Female to Female - Bulk (Alt: 2151700800) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7447 / $6.0352 | Buy Now |
DISTI #
215170-0800
|
TTI | Rectangular Cable Assemblies Expresslink 8CKT PICO-CLASP 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$4.2000 / $6.0000 | Buy Now |
DISTI #
2151700800
|
Avnet Abacus | Cable Assembly Shielded 0.1m 28AWG 8 Position Pico-Clasp Female to 8 Position Pico-Clasp Female to Female (Alt: 2151700800) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2151700800
2151700800 CAD Models
2151700800 Part Data Attributes
|
2151700800
Molex
Buy Now
Datasheet
|
Compare Parts:
2151700800
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | PICO-CLASP | |
Connector Side2 | PICO-CLASP | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 1.5 A | |
Rated Voltage | 141.4 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |