Part Details for 215170-0603 by Molex
Overview of 215170-0603 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215170-0603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7915
|
Newark | Wtb Cord, 6P Pico-Clasp Rcpt/Rcpt, 23.6", Connector To Connector:Pico-Clasp Receptacle To Pico-Clasp Receptacle, No. Of Positions:6Positions, Connector Pitch:1Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:28Awg Rohs Compliant: Yes |Molex 215170-0603 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.5200 | Buy Now |
DISTI #
2151700603
|
Avnet Americas | Cable Assembly Shielded 0.6m 28AWG 6 Position Pico-Clasp Female to 6 Position Pico-Clasp Female to Female - Bulk (Alt: 2151700603) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5709 / $5.8140 | Buy Now |
DISTI #
97AH7915
|
Avnet Americas | Cable Assembly Shielded 0.6m 28AWG 6 Position Pico-Clasp Female to 6 Position Pico-Clasp Female to Female - Bulk (Alt: 97AH7915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1000 Partner Stock |
|
$5.9300 / $6.9700 | Buy Now |
DISTI #
538-215170-0603
|
Mouser Electronics | Rectangular Cable Assemblies Expresslink 6CKT PICO-CLASP 600MM RoHS: Compliant | 55 |
|
$4.7800 / $8.0900 | Buy Now |
DISTI #
72183571
|
RS | Cable Assembly Expresslink 6 Circuit 2.0 Pico-Clasp 600MM | Molex Incorporated 215170-0603 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $8.5200 | RFQ |
|
Onlinecomponents.com | Cable Assembly UL 2725 0.6m 28AWG Pico Clasp to Pico Clasp 6 to 6 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant |
200 Partner Stock |
|
$3.8600 / $4.8200 | Buy Now |
DISTI #
215170-0603
|
TTI | Rectangular Cable Assemblies Expresslink 6CKT PICO-CLASP 600MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$4.0700 / $5.2200 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 0.6m 28AWG Pico Clasp to Pico Clasp 6 to 6 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant |
200 Partner Stock |
|
$3.8600 / $4.8200 | Buy Now |
DISTI #
10157262
|
TestEquity LLC | Molex 215170-0603 Rectangular Cable Assemblies Expresslink 6 Circuit, Pico-Clasp 600mm, | 200 |
|
$5.1100 | Buy Now |
Part Details for 215170-0603
215170-0603 CAD Models
215170-0603 Part Data Attributes
|
215170-0603
Molex
Buy Now
|
Compare Parts:
215170-0603
Molex
|
Samacsys Manufacturer | Molex |