Part Details for 215170-0601 by Molex
Overview of 215170-0601 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215170-0601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7913
|
Newark | Wtb Cord, 6P Pico-Clasp Rcpt/Rcpt, 5.9", Connector To Connector:Pico-Clasp Receptacle To Pico-Clasp Receptacle, No. Of Positions:6Positions, Connector Pitch:1Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:28Awg Rohs Compliant: Yes |Molex 215170-0601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.0700 | Buy Now |
DISTI #
2151700601
|
Avnet Americas | Cable Assembly Shielded 0.15m 28AWG 6 Position Pico-Clasp Female to 6 Position Pico-Clasp Female to Female - Bulk (Alt: 2151700601) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0148 / $5.1067 | Buy Now |
DISTI #
97AH7913
|
Avnet Americas | Cable Assembly Shielded 0.15m 28AWG 6 Position Pico-Clasp Female to 6 Position Pico-Clasp Female to Female - Bulk (Alt: 97AH7913) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$5.3900 / $6.1900 | Buy Now |
DISTI #
538-215170-0601
|
Mouser Electronics | Rectangular Cable Assemblies Expresslink 6CKT PICO-CLASP 150MM RoHS: Compliant | 205 |
|
$4.2000 / $7.1000 | Buy Now |
DISTI #
72183569
|
RS | Cable Assembly Expresslink 6 Circuit 2.0 Pico-Clasp 150MM | Molex Incorporated 215170-0601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.4800 | RFQ |
|
Onlinecomponents.com | Cable Assembly UL 2725 0.15m 28AWG Pico Clasp to Pico Clasp 6 to 6 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant |
675 Partner Stock |
|
$3.3900 / $4.2300 | Buy Now |
DISTI #
215170-0601
|
TTI | Rectangular Cable Assemblies Expresslink 6CKT PICO-CLASP 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.6500 / $5.3300 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 0.15m 28AWG Pico Clasp to Pico Clasp 6 to 6 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant |
675 Partner Stock |
|
$3.3900 / $4.2300 | Buy Now |
DISTI #
10157260
|
TestEquity LLC | Molex 215170-0601 Rectangular Cable Assemblies Expresslink 6 Circuit, Pico-Clasp 150mm, | 675 |
|
$4.4800 | Buy Now |
Part Details for 215170-0601
215170-0601 CAD Models
215170-0601 Part Data Attributes
|
215170-0601
Molex
Buy Now
|
Compare Parts:
215170-0601
Molex
|
Samacsys Manufacturer | Molex |