Part Details for 2151494-1 by TE Connectivity
Overview of 2151494-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2151494-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7721
|
Newark | Ocean_2.0_Applicator-S-055F055F |Amp Te Connectivity 2151494-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,552.3900 / $2,731.8500 | Buy Now |
DISTI #
2151494-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2151494-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151494-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2151494-1
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FM-055F055F- 001-0002 RoHS: Not Compliant | 0 |
|
$2,788.0300 | Order Now |
DISTI #
AMP2151494-1
|
Heilind Electronics | OC-AT-S-FM-055F055F-001-0 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-055F055F |
2 In Stock |
|
$2,723.3800 / $2,750.8200 | Buy Now |
DISTI #
69085614
|
Verical | Side Feed Mechanical OCEAN - Atlantic Applicator Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 2 |
|
$3,278.6889 | Buy Now |
DISTI #
2151494-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151494-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2151494-1
|
Interstate Connecting Components | OC-AT-S-FM-055F055F-001-0 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
DISTI #
2151494-1
|
Avnet Abacus | APPLICATOR Mechanical OCEAN (Alt: 2151494-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2151494-1
2151494-1 CAD Models
2151494-1 Part Data Attributes:
|
2151494-1
TE Connectivity
Buy Now
|
Compare Parts:
2151494-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |