Part Details for 2151345-1 by TE Connectivity
Overview of 2151345-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 2151345-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2596
|
Newark | Ocean_2.0_Applicator-S-100F170O |Te Connectivity 2151345-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
2151345-1-ND
|
DigiKey | OC-AT-S-FM-100F170O-001-0076 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,877.3500 | Buy Now |
DISTI #
2151345-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151345-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,233.3360 / $2,318.6814 | Buy Now |
DISTI #
571-2151345-1
|
Mouser Electronics | Crimpers / Crimping Tools OCATSFM100F170O00100 ASSY APPLICATOR TOOL | 0 |
|
$2,789.9800 | Order Now |
DISTI #
AMP2151345-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-100F170O | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
DISTI #
AMP2151345-1
|
Interstate Connecting Components | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
DISTI #
2151345-1
|
Avnet Abacus | APPLICATOR Mechanical OCEAN (Alt: 2151345-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-100F170O | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
Part Details for 2151345-1
2151345-1 CAD Models
2151345-1 Part Data Attributes
|
2151345-1
TE Connectivity
Buy Now
|
Compare Parts:
2151345-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Description | Contact Features: Crimp Type F-Crimp | Dimensions: Insulation Diameter Range .087 – .118 INCH | Wire Crimp Width 2.54 MM | Wire Crimp Width .1 INCH | Insulation Diameter Range 2.21 – 3. MM | Other: Application Interface Male Adapter Post - Atlantic Style | Service Options Cross Section - Photograph | Service Options Capability Study | Applicator & Product Style OCEAN | Applicator Feed Type Mechanical | Alignment Aids Alignment Gauge | Alignment Aids Camera | Service Options Crimped Samples | Terminator | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 09:25:58 | |
Category CO2 Kg | ||
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |