Part Details for 2151204-1 by TE Connectivity
Overview of 2151204-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2151204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7400
|
Newark | Ocean-2.0-Applicator-S-090F145O |Te Connectivity 2151204-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
2151204-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2151204-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151204-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2151204-1
|
Mouser Electronics | Crimpers / Crimping Tools OCATSFM090F145O00102 ASSY APPLICATOR TOOL | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2151204-1
|
Heilind Electronics | OC-AT-S-FM-090F145O-001-0 OCEAN SIDE FEED APPLICATO | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | Applicator - Mechanical Feed - OCEAN - Male Adapter Post - Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40mm (1.62") Stroke Terminator. |
1 In Stock |
|
$2,907.7800 / $2,937.0700 | Buy Now |
DISTI #
AMP2151204-1
|
Interstate Connecting Components | OC-AT-S-FM-090F145O-001-0 OCEAN SIDE FEED APPLICATO | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
DISTI #
2151204-1
|
Avnet Abacus | (Alt: 2151204-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Applicator - Mechanical Feed - OCEAN - Male Adapter Post - Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40mm (1.62") Stroke Terminator. |
1 In Stock |
|
$2,907.7800 / $2,937.0700 | Buy Now |
Part Details for 2151204-1
2151204-1 CAD Models
2151204-1 Part Data Attributes
|
2151204-1
TE Connectivity
Buy Now
|
Compare Parts:
2151204-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |