Part Details for 2151135-1 by TE Connectivity
Overview of 2151135-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2151135-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7305
|
Newark | Ocean_2.0_Applicator-S-110F140Ov |Te Connectivity 2151135-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,532.8300 / $3,903.2000 | Buy Now |
DISTI #
3937-2151135-1-ND
|
DigiKey | OC-AT-S-FM-110F140OV-001-0095 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7,969.3600 | Buy Now |
DISTI #
2151135-1-ND
|
DigiKey | OC-AT-S-FM-110F140OV-001-0095 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,109.5600 | Buy Now |
DISTI #
571-2151135-1
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FM-110F 140OV-001-0095 | 0 |
|
$3,988.5900 | Order Now |
DISTI #
AMP2151135-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-110F140 | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Onlinecomponents.com | OC-AT-S-FM-110F140OV-001-0095 | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
AMP2151135-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-110F140 | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now |
DISTI #
2151135-1
|
Avnet Abacus | (Alt: 2151135-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OC-AT-S-FM-110F140OV-001-0095 | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |