Part Details for 2151050-1 by TE Connectivity
Overview of 2151050-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2151050-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7174
|
Newark | Ocean_2.0_Applicator-S-062F090O |Te Connectivity 2151050-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
2266-2151050-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$2,817.5900 | Buy Now |
DISTI #
2151050-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2151050-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151050-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2151050-1
|
Mouser Electronics | Crimpers / Crimping Tools OCEAN_2.0_APPLICATOR-S-062F090O RoHS: Not Compliant | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2151050-1
|
Heilind Electronics | OC-AT-S-FM-062F090O-001-0 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-062F090O |
1 Partner Stock |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
2151050-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151050-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2151050-1
|
Interstate Connecting Components | OC-AT-S-FM-062F090O-001-0 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-062F090O |
1 Partner Stock |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2151050-1
2151050-1 CAD Models
2151050-1 Part Data Attributes:
|
2151050-1
TE Connectivity
Buy Now
|
Compare Parts:
2151050-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |