Part Details for 2151.38 by AEMC Instruments
Overview of 2151.38 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
PFL3215-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1209, | |
PFD3215-102MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2151.38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8570
|
Newark | Lead Set Of 3, 25 Ft 15Kv Safety W/Clips For Megohmmeter Models 6550 & 6555 Replacement For Cat #2151.18, 2151.19, & 2151.20 |Aemc Instruments 2151.38 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,150.0000 | Buy Now |
DISTI #
44090.1
|
TestEquity LLC | AEMC Instruments 2151.38 Lead Set 3x25ft, 15kV, Clips, For 6550/55 Replace 2151.18, 2151.18, 2151.20 | 0 |
|
$1,150.0000 | Buy Now |