Part Details for 2150R-00H by API Delevan
Overview of 2150R-00H by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV62150RGTT | Texas Instruments | 4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85 | |
TLV62150RGTR | Texas Instruments | 4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85 | |
TPS62150RGTR | Texas Instruments | 3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 |
Price & Stock for 2150R-00H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150R-00H-ND
|
DigiKey | FIXED IND 470NH 2.27A 60 MOHM TH Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3112 | Buy Now |
DISTI #
807-2150R-00HTR
|
Mouser Electronics | RF Inductors - Leaded .47uH 3% .06ohm Unshield Molded Coil RoHS: Compliant | 0 |
|
$3.5500 / $3.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$3.9300 | Buy Now |
Part Details for 2150R-00H
2150R-00H CAD Models
2150R-00H Part Data Attributes
|
2150R-00H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2150R-00H
API Delevan
General Purpose Inductor, 0.47uH, 3%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | PHENOLIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.59 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 2.27 A | |
Reference Standard | MS90542 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 3% |