Part Details for 2150A1 by CML Innovative Technologies
Overview of 2150A1 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84461189
|
Verical | 2150A1 Min Qty: 10 Package Multiple: 5 Date Code: 2229 | Americas - 220 |
|
$4.0950 / $7.4230 | Buy Now |
Part Details for 2150A1
2150A1 CAD Models
2150A1 Part Data Attributes
|
2150A1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2150A1
CML Innovative Technologies
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2150A1
This table gives cross-reference parts and alternative options found for 2150A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2150A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1092QC1-125VAC | Visual Communications Company | $5.3454 | Single Color LED, | 2150A1 vs 1092QC1-125VAC |
1052N5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2150A1 vs 1052N5 |
1090N5-12V | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2150A1 vs 1090N5-12V |
2153A5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 2150A1 vs 2153A5 |
202-324-22-38 | MARL International Limited | Check for Price | Single Color LED, Green, 3mm, | 2150A1 vs 202-324-22-38 |
1090NX5-28V | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2150A1 vs 1090NX5-28V |
1053NX5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2150A1 vs 1053NX5 |
2153AX5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 2150A1 vs 2153AX5 |
1090QC5-28V | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2150A1 vs 1090QC5-28V |
1092M1-125VAC | Visual Communications Company | $3.9003 | Single Color LED, | 2150A1 vs 1092M1-125VAC |