Part Details for 215079-8 by TE Connectivity
Overview of 215079-8 by TE Connectivity
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 215079-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4081
|
Newark | Connector, 8Way, Vertical, 1.27, Pitch Spacing:1.27Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:-, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Rohs Compliant: Yes |Amp Te Connectivity 215079-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11888 |
|
$0.5790 / $0.7800 | Buy Now |
DISTI #
62X0665
|
Newark | Wire-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 8, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 215079-8 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3220 / $0.3700 | Buy Now |
DISTI #
5831-215079-8-ND
|
DigiKey | Headers&Wire Housings 8P PCB VER Min Qty: 2500 Container: Retail Package MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
A105450CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN PCB Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5579 In Stock |
|
$0.2995 / $1.0600 | Buy Now |
DISTI #
215079-8
|
Avnet Americas | Conn FFC Connector F 8 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 215079-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 2 Days Container: Reel | 12500 |
|
$0.2995 | Buy Now |
DISTI #
571-2150798
|
Mouser Electronics | Headers & Wire Housings 8P PCB VERT. RECPT. RoHS: Compliant | 11800 |
|
$0.2850 / $0.7400 | Buy Now |
DISTI #
E02:0323_01926423
|
Arrow Electronics | Conn Micro Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Date Code: 2321 | Europe - 52500 |
|
$0.2329 / $0.2508 | Buy Now |
DISTI #
V99:2348_11671783
|
Arrow Electronics | Conn Micro Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2239 | Americas - 11712 |
|
$0.2665 / $0.3226 | Buy Now |
DISTI #
V72:2272_11671783
|
Arrow Electronics | Conn Micro Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2239 Container: Cut Strips | Americas - 8361 |
|
$0.2819 / $0.3815 | Buy Now |
DISTI #
V36:1790_11671783
|
Arrow Electronics | Conn Micro Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks Date Code: 2238 | Americas - 2500 |
|
$0.2521 / $0.2733 | Buy Now |
Part Details for 215079-8
215079-8 CAD Models
215079-8 Part Data Attributes
|
215079-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215079-8
TE Connectivity
(215079-8) MICRO-MATCH FOB.08P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |