-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(215079-4) MICRO-MATCH FOB.04P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0663
|
Newark | Wire-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 4, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 215079-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1790 / $0.1990 | Buy Now |
DISTI #
68AH0527
|
Newark | Pcb Rcpt, Board-To-Board, 4Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 215079-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3071 |
|
$0.2360 / $0.3790 | Buy Now |
DISTI #
52R4079
|
Newark | Connector, 4Way, Vertical, 1.27, Pitch Spacing:1.27Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Micro-Match Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 215079-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5013 |
|
$0.2300 / $0.4700 | Buy Now |
DISTI #
17R8917
|
Newark | Micro-Match Fob.04P |Amp Te Connectivity 215079-4 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 | Buy Now |
DISTI #
A107031CT-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN PCB Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19781 In Stock |
|
$0.1731 / $0.3700 | Buy Now |
DISTI #
215079-4
|
Avnet Americas | Conn FFC Connector F 4 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 215079-4) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 43 Weeks, 1 Days Container: Reel | 0 |
|
$0.1835 | Buy Now |
DISTI #
68AH0527
|
Avnet Americas | Conn FFC Connector F 4 POS 2.54mm Solder ST Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 68AH0527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 6 Days Container: Ammo Pack | 3071 Partner Stock |
|
$0.2560 / $0.3850 | Buy Now |
DISTI #
571-215079-4
|
Mouser Electronics | Headers & Wire Housings FOB 4P TOP ENTRY RoHS: Compliant | 9931 |
|
$0.1710 / $0.3700 | Buy Now |
|
Future Electronics | 4 Position Pin Headers Red 1.27 mm Pitch Through Hole Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.0790 / $0.0877 | Buy Now |
DISTI #
AMP215079-4
|
Heilind Electronics | MICRO-MATCH FOB.04P | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215079-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215079-4
TE Connectivity
(215079-4) MICRO-MATCH FOB.04P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.279 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |