Part Details for 2150675-2 by TE Connectivity
Overview of 2150675-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150675-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2150675-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-090F140F- Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2150675-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.29mm Width Crimp Terminals - Bulk (Alt: 2150675-2) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP2150675-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-090F140 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-E-090F140F-A RoHS: Compliant | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2150675-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-090F140 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Master Electronics | OCEAN_2.0_Applicator-E-090F140F-A RoHS: Compliant | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 2150675-2
2150675-2 CAD Models
2150675-2 Part Data Attributes
|
2150675-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2150675-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |