Part Details for 2150414-2 by TE Connectivity
Results Overview of 2150414-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150414-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4941
|
Newark | Ocean_2.0_Applicator-E-110F155F |Amp Te Connectivity 2150414-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,220.5400 | Buy Now |
DISTI #
98X7088
|
Newark | Ocean_2.0_Applicator-E-110F155F-Sea |Te Connectivity 2150414-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,357.4300 / $4,814.2500 | Buy Now |
DISTI #
2266-2150414-2-ND
|
DigiKey | OC-AT-E-FA-110F155F-001-0041 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$4,965.3500 | Buy Now |
DISTI #
2150414-2-ND
|
DigiKey | OC-AT-E-FA-110F155F-001-0041 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,939.4500 | Buy Now |
DISTI #
2150414-2
|
Avnet Americas | End Feed Pneumatic Applicator For Connectors - Bulk (Alt: 2150414-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$4,183.1330 / $4,453.4785 | Buy Now |
DISTI #
571-2150414-2
|
Mouser Electronics | Bench Top Tools OC-AT-E-FA-110F 155F-001-0041 | 0 |
|
$4,919.5700 | Order Now |
DISTI #
AMP2150414-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-110F155 | Americas - 0 in Stock |
|
$5,167.7207 / $5,244.8506 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-E-110F155F |
1 Partner Stock |
|
$4,437.6100 / $4,685.3900 | Buy Now |
DISTI #
65689151
|
Verical | OCEAN - Atlantic End Feed Applicator Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,656.1200 | Buy Now |
DISTI #
AMP2150414-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-110F155 | 0 |
|
$5,167.7207 / $5,244.8506 | Buy Now |
Part Details for 2150414-2
2150414-2 CAD Models
2150414-2 Part Data Attributes
|
2150414-2
TE Connectivity
Buy Now
|
Compare Parts:
2150414-2
TE Connectivity
Applicator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |