There are no models available for this part yet.
Overview of 2150350-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2150350-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-2150350-2-ND
|
DigiKey | OC-AT-E-FA-090F130F-005-0545 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,019.7500 | Buy Now | |
DISTI #
2150350-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 2150350-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,146.5790 / $4,989.9510 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$4,285.4300 | Buy Now | ||
DISTI #
AMP2150350-2
|
Heilind Electronics | OC-AT-E-FA-090F130F-005-0545 | Americas - 0 in Stock |
|
$5,167.7207 / $5,244.8506 | Buy Now | |
Onlinecomponents.com | OC-AT-E-FA-090F130F-005-0545 RoHS: Compliant | 0 |
|
$4,486.4200 / $4,743.9600 | Buy Now | ||
DISTI #
AMP2150350-2
|
Interstate Connecting Components | OC-AT-E-FA-090F130F-005-0545 | 0 |
|
$5,167.7207 / $5,244.8506 | Buy Now | |
Master Electronics | OC-AT-E-FA-090F130F-005-0545 RoHS: Compliant | 0 |
|
$4,486.4200 / $4,743.9600 | Buy Now |
CAD Models for 2150350-2 by TE Connectivity
Part Data Attributes for 2150350-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|